Manufacturer Part #
SMAJ5.0CA-E3/61
400 W DO-214AC 5 V Bi Directional SMT Transient Voltage Suppressor Diode
Product Specification Section
Vishay SMAJ5.0CA-E3/61 - Product Specification
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
Vishay SMAJ5.0CA-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6.4V |
Clamping Voltage-Max: | 9.2V |
Directional: | Bi-Directional |
Peak Output Current: | 43.5A |
Reverse Leakage Current: | 800µA |
Peak Power: | 400W |
Test Current: | 10mA |
Standoff Voltage: | 5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 7.25V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
153,000
USA:
153,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,800
$0.0489
5,400
$0.0477
9,000
$0.0471
36,000
$0.0457
54,000+
$0.0447
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount