Manufacturer Part #
B82464G4224M
B82464G4 Series 220 uH 20 % Tolerance 0.70 A SMT Shielded Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B82464G4224M - Product Specification
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
TDK EPCOS B82464G4224M - Technical Attributes
Attributes Table
| Inductance-Nom: | 220µH |
| Rated Current-Max: | 0.7A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 440mΩ |
| Dimension: | L 10.4mm x W 10.4mm x H 4.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750
$0.79
1,500
$0.775
2,250+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount