text.skipToContent text.skipToNavigation

Manufacturer Part #

67-21SURC/S530-A2/TR8

67-21 Series Red Ø 2.4 mm 120º 55 mcd 2 V Clear Surface Mount LED - PLCC-2

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Everlight 67-21SURC/S530-A2/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 55mcd
Viewing Angle: 120°
Wavelength: 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.9mm x L  3.1mm x W  2.7mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$1,656.00
USD
Quantity
Unit Price
2,000
$0.0866
4,000
$0.0849
6,000
$0.084
8,000+
$0.0828
Product Variant Information section