Manufacturer Part #
MC79M05BDTG
MC79M00AC Series 500 mA 5 V Fixed Output Negative Voltage SMT Regulator -TO-252
Product Specification Section
onsemi MC79M05BDTG - Product Specification
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
onsemi MC79M05BDTG - Technical Attributes
Attributes Table
Input Voltage-Max: | -35V |
Output Voltage Fixed: | -5V |
Dropout Voltage-Max: | 1.1V |
Output Current-Max: | 500mA |
Tolerance (%): | ±4% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
No. of Outputs: | Single |
Output Noise: | 90µV |
Load Regulation: | 240mV |
Line Regulation: | 80mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
75
$0.189
375
$0.183
1,875
$0.178
3,750
$0.176
11,250+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount