Manufacturer Part #
1N4735A,113
1N4735A Series 6.2 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41
Product Specification Section
Nexperia 1N4735A,113 - Product Specification
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
Nexperia 1N4735A,113 - Technical Attributes
Attributes Table
Power Dissipation: | 1W |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.2V |
Reverse Current-Max: | 10µA |
Voltage Tolerance: | 5% |
Impedance: | 2Ω |
Operating Temp Range: | -65°C to +200°C |
Zener Current: | 146mA |
Configuration: | Single |
Working Voltage-Nom: | 6.2V |
No of Terminals: | 2 |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
150,000
USA:
150,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0302
10,000
$0.0297
15,000
$0.0295
25,000
$0.0291
50,000+
$0.0284
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole