Manufacturer Part #
HFJ11-1G41E-L12RL
FastJack Single Port RJ45 Right Angle LED Green/Yellow Ethernet Modular Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:26 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HALO Electronics HFJ11-1G41E-L12RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics HFJ11-1G41E-L12RL - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Shielded Jack |
| No of Positions: | 8 |
| No of Rows: | 2 |
| Shielding: | Yes |
| Contact Material: | Phosphor Bronze |
| Orientation: | Right Angle |
| Operating Temp Range: | 0°C to 70°C |
| Mounting Method: | Through Hole |
Features & Applications
The HFJ11-1G41E-L12RL is a FastJack 1x1 RJ45 Right Angle LED Green/Yellow Ethernet Magnetic Modular Jack Connectors.
This series is ideal for hi-density switch applications requiring the highest performance in a minimal amount of real estate.
Features:
- Operating Temp: 0 to +70 °C
- Isolation Voltage: 1,500 Vrms
- OCL (100 KHz, 0.1 Vrms, 8 mA): 350 uH min
- CMR (0.1-100 MHz): -40 dB typ
- Insertion Loss (0.1-100 MHz): -40 dB Max
- Crosstalk (0.1-100 MHz): -[33-20log(F/100 Mhz)]dB typ
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$4.11
15
$4.02
40
$3.96
100
$3.91
250+
$3.80
Product Variant Information section
Available Packaging
Package Qty:
26 per Tube
Mounting Method:
Through Hole