Manufacturer Part #
640456-6
MTA-100 6 Position Single Row Through Hole Straight Wire to Board Header
Product Specification Section
TE Connectivity 640456-6 - Product Specification
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
TE Connectivity 640456-6 - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 5A |
Contact Plating: | Tin |
Material: | Polyester |
No of Rows: | 1 |
Gender: | Male |
Type: | Wire to Board |
Mating Type: | Friction Lock |
Color: | Natural |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
146,072
USA:
146,072
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.137
200
$0.135
750
$0.131
2,000
$0.129
7,500+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole