Manufacturer Part #
TAJE476K035RNJ
TAJ Series 47 uF ±10% 35 V Surface Mount Standard Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2351 | ||||||||||
Product Specification Section
KYOCERA AVX TAJE476K035RNJ - Product Specification
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
KYOCERA AVX TAJE476K035RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 47µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJE476K035R is a 0.287” x 0.169” (x.162") package 35 volt 47 mf capacitor with a tolerance of +/- 10%. TAJE476K035R is lead free and comes in 7 inch reels.For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
8,800
USA:
8,800
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
400
$1.01
800
$0.99
1,200
$0.98
1,600
$0.975
2,000+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount