Manufacturer Part #
PESD5V0L4UW,115
PESD Series 13 V 19 pF Low Capacitance ESD Protection Diode Array - SOT-665
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-665 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PESD5V0L4UW,115 - Technical Attributes
Attributes Table
| Product Status: | Not For Automotive Designs |
| Breakdown Voltage-Min: | 6.46V |
| Clamping Voltage-Max: | 10V |
| Directional: | Uni-Directional |
| Peak Output Current: | 2.5A |
| Reverse Leakage Current: | 5nA |
| Peak Power: | 30W |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 16pF |
| Breakdown Voltage-Max: | 7.14V |
| Package Style: | SOT-665 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.215
16,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-665
Mounting Method:
Surface Mount