Manufacturer Part #
24LC1025-E/SM
24LC1025 Series 1 Mb I2C 2 Wire (128K x 8) 2.5 V Serial EEPROM - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tube Package Style:SOIJ-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip 24LC1025-E/SM - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: MemoryDescription of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected 24AA1025, 24AA1026, 24AA128, 24AA256, 24AA32A, 24AA512, 24AA515, 24AA64, 24CS128, 24CS256, 24CS32, 24CS512, 24CS64, 24CSM01, 24CW1280, 24CW160, 24CW320, 24CW640, 24FC1025, 24FC1026, 24FC128, 24FC256, 24FC512, 24FC515, 24FC64, 24LC1025, 24LC1026, 24LC128, 24LC256, 24LC32A, 24LC512, 24LC515, 24LC64, 25AA1024, 25LC1024, AT24C512C, AT24CM01 and AT25M01 device families available in 8L SOIC (.150in) and 8L SOIJ (.208in) packages at MTAI assembly site.Reason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new wire material at MTAI assembly site.Estimated First Ship Date: 15 April 2026 (date code: 2616)
Revision History:October 18, 2023: Issued initial notification.November 07, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on December 15, 2023.December 4, 2023: Re-issued final notification to update and include the Package qual in the Qualification report.Description of Change:Qualification of United Microelectronics Corporation - Fab 8D (U08D) as new fabrication site for selected 24xx102x and AT24CM01 device families available in various packages.Reason for Change:To improve productivity and on-time delivery performance by qualifying United Microelectronics Corporation - Fab 8D (U08D) as a new fabrication site.
Revision History:October 18, 2023: Issued initial notification.November 07, 2022: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on December 15, 2023.Description of Change:Qualification of United Microelectronics Corporation - Fab 8D (U08D) as new fabrication site for selected 24xx102x and AT24CM01 device families available in various packages.Reason for Change:To improve productivity and on-time delivery performance by qualifying United Microelectronics Corporation - Fab 8D (U08D) as a new fabrication site.
PCN Status:Initial NotificationPCN Type:Manufacturing Change Description of Change:Qualification of United Microelectronics Corporation - Fab 8D (U08D) as new fabrication site for selected 24xx102x and AT24CM01 device families available in various packages.Pre and Post Change Summary: See attachedChange ImpactNoneReason for Change:To improve productivity and on-time delivery performance by qualifying United Microelectronics Corporation - Fab 8D (U08D) as a new fabrication site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2023Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: See attached
Part Status:
Microchip 24LC1025-E/SM - Technical Attributes
| Memory Density: | 1Mb |
| Memory Organization: | 128 K x 8 |
| Supply Voltage-Nom: | 2.5V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | SOIJ-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The 24LC1025 series of 128 K x 8 (1024K bit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.8 V to 5.5 V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 128 bytes of data.
This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FFFFh and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 4 Mbits total system EEPROM memory. This device is available in the standard 8-pin PDIP and SOIJ packages.
Features:
- Single supply with operation down to 2.5 V for 24LCXX devices
- Low-power CMOS technology: - Read current 1 mA, typical - Standby current 100 nA, typical
- 2-wire serial interface, I2C™ compatible
- Cascadable up to four devices
- Schmitt Trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 kHz and 400 kHz clock compatibility
- 1 MHz clock for FC versions
- Page write time 3 ms, typical
Available Packaging
Package Qty:
90 per Tube
Package Style:
SOIJ-8
Mounting Method:
Surface Mount