Manufacturer Part #
206036-1
CPC Series 1 Panel Mount Receptacle 16 Position Circular Plastic Connector
Product Specification Section
TE Connectivity 206036-1 - Product Specification
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
TE Connectivity 206036-1 - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Panel Mount Receptacle |
No of Positions: | 16 |
Mating Type: | Threaded |
Termination: | Male/Pin Crimp |
Material: | Plastic |
Voltage Rating: | 600V |
Current Rating: | 13A |
Shell Size: | 17 |
Operating Temp Range: | -55°C to +105°C |
Features & Applications
Pricing Section
Global Stock:
1,586
USA:
1,586
Factory Lead Time:
15 Weeks
Quantity
Unit Price
300+
$3.29
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag