text.skipToContent text.skipToNavigation

Manufacturer Part #

GB25AP-XC

GB Series Ultra Mini DPDT On-Momentary Straight Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches GB25AP-XC - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: DPDT
Actuator Style: Round Button
Termination Style: Straight PC
Mounting Method: Through Hole
Features & Applications

The GB25AP-XC is a GB Series Ultra Mini DPDT On-Momentary Straight Through Hole Push Button Switch.

These switches are Ultra-miniature size allows high density mounting, and extremely light weight of 0.25 gram makes these switches ideal for handheld equipment. Totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning.

Features:

  • These switches are designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating Temp Range: –30°C through +85°C (–22°F through +185°F)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$831.00
USD
Quantity
Unit Price
3
$8.64
10
$8.54
20
$8.48
40
$8.42
75+
$8.31
Product Variant Information section