Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
APB3025SURKCGKC-F01
Download the CAD models for this product. Learn more about SnapMagic.
2000 per Reel
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The APB3025ESGC-F01 is a Hyper Red source and Green source color devices. Red color device are made with GaInP on GaAs substrate Light Emitting Diode and Green source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Both has an operating temperature ranging between -40 to 85°C.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.