text.skipToContent text.skipToNavigation

Manufacturer Part #

APB3025SURKCGKC-F01

Red/Green 3 x 2.5 x 1.1 mm120° Water Clear 160/40 mcd 1.95/2.1 V LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APB3025SURKCGKC-F01 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 1.95V/2.1V
Forward (Drive) Current: 20mA
Intensity: 250mcd/60mcd
Viewing Angle: 160°
Wavelength: 630nm/570nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3mm x W  2.5mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The APB3025ESGC-F01 is a Hyper Red source and Green source color devices. Red color device are made with GaInP on GaAs substrate Light Emitting Diode and Green source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Both has an operating temperature ranging between -40 to 85°C.

Features:

  • 3.0mmx2.5mm SMT LED, 1.1mm thickness
  • Bi-color,Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Package : 2000pcs / reel
  • Moisture sensitivity level : level 3
  • RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.00
USD
Quantity
Unit Price
2,000
$0.103
4,000
$0.102
6,000+
$0.10
Product Variant Information section