Manufacturer Part #
RTE1600N44
RTE Series Low Profile 16 Position Hexadecimal Through Hole Rotary DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1950 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K RTE1600N44 - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 16 |
| Circuitry: | Hexadecimal |
| Actuator Style: | Flush |
| Termination Style: | PC Through Hole |
| Sealed Option: | Unsealed |
| Contact Resistance: | 100mΩ |
| Voltage Rating: | 30V |
| Current Rating: | 100mA |
| Insulation Resistance: | 10000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,950+
$2.33
Product Variant Information section
Available Packaging
Package Qty:
1950 per Tube
Mounting Method:
Through Hole