Manufacturer Part #
MC9S12XDP512CAL
HCS12X Series 512 kB Flash 32 kB RAM 80 MHz 16-Bit Microcontroller – LQFP-112
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Tray Package Style:LQFP-112 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
NXP MC9S12XDP512CAL - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
NXP MC9S12XDP512CAL - Technical Attributes
| Family Name: | HCS12X |
| Core Processor: | HCS12X |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 32kB |
| Speed: | 80MHz |
| No of I/O Lines: | 91 |
| InterfaceType / Connectivity: | CANbus/EBI/EMI/IrDA/I2C/LINbus/SCI/SPI |
| Peripherals: | LVD/POR/PWM/Watchdog |
| Supply Voltage: | 2.35V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-112 |
| Mounting Method: | Surface Mount |
Features & Applications
functionality, this parallel processing module offloads the CPU by providing high-speed data processing and transfer between peripheral modules, RAM, Flash EEPROM and I/O ports. Providing up to 80 MIPS of performance additional to the CPU, the XGATE can access all peripherals, Flash EEPROM and the RAM block.
The MC9S12XD family is composed of standard on-chip peripherals including up to 512 Kbytes of Flash
EEPROM, 32 Kbytes of RAM, 4 Kbytes of EEPROM, six asynchronous serial communications interfaces
(SCI), three serial peripheral interfaces (SPI), an 8-channel IC/OC enhanced capture timer, an 8-channel,
10-bit analog-to-digital converter, a 16-channel, 10-bit analog-to-digital converter, an 8-channel
pulse-width modulator (PWM), five CAN 2.0 A, B software compatible modules (MSCAN12), two
inter-IC bus blocks, and a periodic interrupt timer. The MC9S12XD family has full 16-bit data paths
throughout.
Features:
- HCS12X Core
- 16-bit HCS12X CPU
- Upward compatible with HCS12 instruction set
- Interrupt stacking and programmer's model identical to HCS12
- Instruction queue
- Enhanced indexed addressing
- Enhanced instruction set
- EBI (External Bus Interface)
- MMC (Module Mapping Control)
- INT (Interrupt Controller)
- DBG (Debug module to monitor HCS12X CPU and XGATE bus activity)
- BDM (Background Debug Mode)
- 16-bit HCS12X CPU
- XGATE
- Peripheral coprocessor
- Parallel processing module offloads the CPU by providing high speed data processing transfer between peripheral modules, RAM and I/O ports
- Data transfer between Flash EEPROM, peripheral modules and I/O ports
- Enhanced MSCAN module delivers FullCAN performance with virtually unlimited number of mailboxes when used with XGATE
- PLL circuit allows power consumption and performance to be adjusted to suit operational requirements; system power consumption can be further improved with "fast exit from stop mode" feature
- I/O ports available in each module and up to 25 additional I/O ports are available with interrupt capability allowing wake-up from stop or wait mode
Applications:
- Door zone module
- HVAC control module
- Electronic parking brake
- Lighting module
- Smart junction box
- Heads up display module
- Sunroof control
Available Packaging
Package Qty:
300 per Tray
Package Style:
LQFP-112
Mounting Method:
Surface Mount