Manufacturer Part #
SMCJ85CA-E3/57T
1500 W DO-214AB 85 V Bi Directional SMT Transient Voltage Suppressor Diode
Product Specification Section
Vishay SMCJ85CA-E3/57T - Product Specification
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
Vishay SMCJ85CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 94.4V |
Clamping Voltage-Max: | 151V |
Directional: | Bi-Directional |
Power Dissipation: | 1500W |
Breakdown Voltage-Max: | 115V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,700
USA:
1,700
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
850
$0.125
2,550
$0.122
4,250
$0.121
17,000
$0.119
25,500+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount