Manufacturer Part #
OAR1R020FLF
OAR Series 1 W 20 mOhm ±1 % ±20 ppm/°C Through Hole Current Sense Resistor
Product Specification Section
TT Electronics - IRC OAR1R020FLF - Product Specification
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
TT Electronics - IRC OAR1R020FLF - Technical Attributes
Attributes Table
Resistance: | 20mΩ |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±20ppm/°C |
Technology: | Metal Plate |
Operating Temp Range: | -40°C to +125°C |
Dimension: | L 11.43mm x W 1.65mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.80
1,000
$0.79
1,500
$0.785
2,000
$0.78
2,500+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
PCB Mount