Manufacturer Part #
475K100CS4G
CS4 Series 100 V 4.7 uF ±10 % SMT Metallized Polyester Capstick® Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:38 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Quantic Paktron 475K100CS4G - Product Specification
Quantic Paktron 475K100CS4G - Technical Attributes
| Style: | Metallized Polyester |
| Capacitance: | 4.7µF |
| Rated Voltage: | 100V |
| Lead Spacing: | 2.54mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Surface Mount |
Features & Applications
Like all film capacitors, the Capstick has “true” voltage ratings and unlike other dielectric systems require no voltage deratings for maximizing reliability (MTBF) or use life. It is ideal for high frequency switching power supplies and DC to DC converters.
The Capstick is a Metallized PET-SMD (Low Shrinkage Polyester) dielectric – MLP Capacitor Styles. It is a lead frame style film capacitor that has an epoxy coated case style. The voltage ranges from 50 to 500 VDC and the capacitance ranges from 0.33 to 20.0 uf.
The Capstick is characterised by its surface mount capability, low ESR-ESL and high ripple current / high capacitance. Its operating temperature ranges from -55’C to 125’C.
The 475K100CS4G is a 100 VDC 4.7 uf Capstick capacitor. It has a tolerance of +/- 10% . The 475K100CS4G comes in anti-static tube packaging.For detail technical characteristic and performance capabilities see the datasheet.
Available Packaging
Package Qty:
38 per Tube
Mounting Method:
Surface Mount