TCN75AVUA in Tube by Microchip | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TCN75AVUA

TC75 Series 5.5 V 2-Wire Serial Temperature Sensor - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Microchip TCN75AVUA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C/2-Wire
Mounting Method: Surface Mount
Features & Applications

The TCN75AVUA is a part of TCN75 Series Temperature Sensors.It can sustain a standard temperature ranging from -55 to +125°C. It comes in 8 pin MSOP package.

TCN75 is a serially programmable temperature sensor that notifies the host controller when ambient temperature exceeds a user-programmed setpoint. Hysteresis is also programmable. The INT/CMPTR output is programmable as either a simple comparator for thermostat operation or as a temperature event interrupt.

Features:

  • Solid-State Temperature Sensing: 0.5°C Accuracy (Typ.)
  • Operates from -55°C to +125°C
  • Operating Supply Range: 2.7 V to 5.5 V
  • Programmable Trip Point and Hysteresis with Power-up Defaults
  • Standard 2-Wire Serial Interface
  • Thermal Event Alarm Output Functions as Interrupt or Comparator/Thermostat Output
  • Up to 8 TCN75s may Share the Same Bus
  • Shutdown Mode for Low Standby Power Consumption
  • 5 V Tolerant I/O at VDD = 3 V
  • Low Power:
    • 250 μA (Typ.) Operating
    • 1 μA (Typ.) Shutdown Mode
  • 8-Pin SOIC and MSOP Packaging

Applications:

  • Thermal Protection for High-Performance CPUs
  • Solid-State Thermometer
  • Fire/Heat Alarms
  • Thermal Management in Electronic Systems:
    • Computers
    • Telecom Racks
    • Power Supplies/UPS/Amplifiers
  • Copiers/Office Electronics
  • Consumer Electronics
  • Process Control

 

 

Read More...
Pricing Section
Global Stock:
430
USA:
430
1,030
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.40
USD
Quantity
Unit Price
1
$0.40
100
$0.39
300
$0.38
1,250
$0.37
4,000+
$0.355
Product Variant Information section