Manufacturer Part #
2106003-2
IDC SSL Series 2 Position 4 mm 18 AWG Surface Mount Closed End Connector
Product Specification Section
TE Connectivity 2106003-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
07/14/2023 Details and Download
General Product Description: Wire To Board IDC ConnectorDescription of ChangesManufacturing location change. Attached Part Numbers will be transferred from the current TE Connectivity manufacturing location to the future TE Connectivity manufacturing location.Reason for Changes:Dear Customer, we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard requirements.
Part Status:
Active
Active
TE Connectivity 2106003-2 - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 4 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | IDC |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 400V |
Current Rating: | 8.5A |
Contact Plating: | Tin |
Material: | LCP |
No of Rows: | 1 |
Gender: | Female |
Type: | Wire to Board |
Color: | Natural |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
450
$0.57
900
$0.56
1,350+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
Surface Mount