Manufacturer Part #
S1A-13-F
S1A Series 50 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC
Product Specification Section
Diodes Incorporated S1A-13-F - Product Specification
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
Diodes Incorporated S1A-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 50V |
Reverse Current-Max: | 5µA |
Peak Current-Max: | 30A |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
120,000
USA:
120,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0198
15,000
$0.0193
20,000
$0.0192
50,000
$0.0188
75,000+
$0.0184
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount