text.skipToContent text.skipToNavigation

Manufacturer Part #

1393219-3

5 VDC 5 A SPDT Through Hole Schrack Miniature PCB Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
TE Connectivity 1393219-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 5A
Coil Resistance: 125Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Height - Max: 10mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Features & Applications

The 1393219-3 is a PE Series 5 A SPDT 5 VDC PCB Mount Miniature General Purpose Power Relay.

Features:

  • Contact - Rated Current (A) = 5
  • Coil Resistance (?) = 125
  • Coil - Rated Power (mW) = 200
  • Actuating System = DC
  • Coil - Rated Power (W) = 0.20
  • Input Voltage (VDC) = 5
  • Insulation - Clearance/Creepage = 3.2mm Clearance 4.0mm Creepage
  • Polarized = No
  • Enclosure Color = Orange
  • Relay Type = Miniature PCB Relay
  • Mounting Options = PC Board
  • Enclosure Type = Flux-Tight
  • Contact Base Material = Silver Nickel 90/10
  • Number of Poles = 1
  • Number of Coils = 1

Applications:

  • Industrial electronics
  • White goods
  • Measurement and control

 

 

Pricing Section
Global Stock:
1,025
USA:
1,025
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
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
$1.31
USD
Quantity
Unit Price
1
$1.31
25
$1.29
75
$1.27
150
$1.26
400+
$1.23
Product Variant Information section