text.skipToContent text.skipToNavigation

Manufacturer Part #

TLHG4405

Green 3 mm Min 6.3 mcd Typ 15 mcd 60° Diffused Through Hole LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay TLHG4405 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 12mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.4mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications
The TLHG4405 is a High Efficiency Green tinted diffused LED with 12 mcd intensity and wide viewing angle of 30°.

Features:

  • Standard Ø 3 mm (T-1) package
  • Small mechanical tolerances
  • Suitable for DC and high peak current
  • Wide viewing angle
  • Luminous intensity categorized
  • Yellow and green color categorized

Applications:

  • Status lights
  • Off/on indicator
  • Background illumination
  • Readout lights
  • Maintenance lights
  • Legend light

 

 

 
Pricing Section
Global Stock:
4,978
USA:
4,978
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
4978
Multiple Of:
5000
Total
$806.44
USD
Quantity
Unit Price
5,000+
$0.162
Product Variant Information section