Manufacturer Part #
LK112M80TR
LK112 Series 150 mA 8 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
STMicroelectronics LK112M80TR - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.4V |
| Input Voltage-Max: | 16V |
| Output Voltage Fixed: | 8V |
| Dropout Voltage-Max: | 0.35V |
| Output Current-Max: | 150mA |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 250µA |
| No. of Outputs: | Single |
| Output Noise: | 30µV |
| Load Regulation: | 90mV |
| Current - Limit: | 150mA |
| Line Regulation: | 40mV |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.24
9,000
$0.235
15,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount