Manufacturer Part #
350919-3
Universal Mate-N-Lok Pre-Tin 18-14 AWG Socket Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 1811 | ||||||||||
Product Specification Section
TE Connectivity 350919-3 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 18-14 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
Features & Applications
The 350919-3 is a Universal Mate-N-Lok Pre-Tin 18-14 AWG Socket Contact.
Features:
- Product Type = Contact
- Product Line = Universal MATE-N-LOK
- Insulation Diameter (mm [in]) = 3.30-5.08 [.130-.200]
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Termination Method = Crimp
- Solder Tail Contact Plating = Pre-Tin
- Contact Type = Socket
- Contact Termination Type = Crimp
- Contact Base Material = Phosphor Bronze
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
150
$0.142
400
$0.139
1,250
$0.136
2,500
$0.135
7,500+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag