Manufacturer Part #
L6234PD013TR
L6234 Series 42 V Surface Mount Three Phase Motor Driver - POWERSO-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Package Style:POWERSO-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2407 | ||||||||||
Product Specification Section
STMicroelectronics L6234PD013TR - Technical Attributes
Attributes Table
| Motor Type: | Brushless DC |
| Load Voltage: | 42V |
| No of Outputs: | Triple |
| Output Current-Max: | 4A |
| Rated Power Dissipation: | 2.3W |
| Supply Voltage-Max: | 52V |
| Supply Voltage: | 7V to 52V |
| Interface: | Parallel |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | POWERSO-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The L6234PD013TR is a triple half bridge to drive a brushless DC motor.
It is realized in BCDmultipower technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip AND it is available in a 20 pin PowerDIP package (16+2+2) and in PowerSO20.
Features:
- Supply voltage from 7 to 52 V
- 5 A peak current
- RDSon 0.3 Ω typ. value at 25 °C
- Cross conduction protection
- TTL compatible driver
- Operating frequency up to 150 kHz
- Thermal shutdown
- Intrinsic fast free wheeling diodes
- Input and enable function for each half bridge
- 10 V external reference available
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
600
$2.98
1,200+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
POWERSO-20
Mounting Method:
Surface Mount