text.skipToContent text.skipToNavigation

Manufacturer Part #

69CNQ150SL

69CNQ Series 150 V 60 A Surface Mount Schottky Rectifier - PRM3-SL

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 69CNQ150SL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 708A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 1.5mA
Forward Voltage: 0.78V
Configuration: Dual
Diode Capacitance-Max: 1300pF
Thermal Resistance: 0.25°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31,104.00
USD
Quantity
Unit Price
100+
$12.96
Product Variant Information section