R50RED-5-0080 in Tube by Bivar | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R50RED-5-0080

ORCA Series Red 5 mm 80 ° 2000 mcd Clear 2.4 V Super Flux LED Dome

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar R50RED-5-0080 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 50mA
Intensity: 2000000mcd
Viewing Angle: 80°
Wavelength: 635nm
Rated Power: 140mW
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -30°C to +80°C
Mounting Method: Through Hole
Features & Applications

The R50RED-5-0080 is a part of ORCA series 7.6mm x 7.6mm, 4 Leads, 80° Viewing Angle Through Hole Red LED.

Product Features:

  • 5 mm Dome
  • RoHS Compliant
  • Low Profile Dome Lens
  • Automatic Insertion Compatible — Tubular Packaging
  • Automatic Placement Compatible
  • High Intensity Output
  • High Power Efficiency
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.00
USD
Quantity
Unit Price
60
$0.805
180
$0.785
240
$0.78
600
$0.76
900+
$0.745
Product Variant Information section