Manufacturer Part #
BA033CC0WT
BA0XXCC0 Series 1 A 3.3 V Fixed Output LDO Linear Regulator TO-220FP-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
ROHM BA033CC0WT - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
At ROHM Electronics Philippines, Inc., LSI production building will be relocated to a new building in order to avoid risks associated with the aging of the existing building (Building D) and to ensure a stable supply.There are no 4Ms-related changes in the products which relocated to the new production building. Therefore, we believe that product quality is equivalent.
Change to strengthen and improve container tube material for LSI DIP7, 8 series and TO220FP5 series.Detailed description of change:Before:Polyvinyl Chloride(PVC) After:Poly Carbonate(PC) Reason:Since the container tube is deformed by the heat during transportation, we will change to a material with high heat resistance.
Part Status:
ROHM BA033CC0WT - Technical Attributes
| Input Voltage-Min: | 4V |
| Input Voltage-Max: | 25V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 0.7V |
| Output Current-Max: | 1A |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount