Manufacturer Part #
L6235D
L6235 Series Triple Output 3-Phase Brushless DC Motor Driver - SOIC-24
Product Specification Section
STMicroelectronics L6235D - Product Specification
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
STMicroelectronics L6235D - Technical Attributes
Attributes Table
Motor Type: | Brushless DC |
No of Outputs: | Triple |
Output Current-Max: | 2.8A |
Supply Current: | 5mA |
Clock Frequency-Max: | 100kHz |
Supply Voltage-Max: | 60V |
Supply Voltage: | 12V to 52V |
Fall Time: | 250ns |
Rise Time: | 250ns |
Turn-off Delay Time: | 550ns |
Turn-on Delay Time: | 250ns |
Operating Temp Range: | -25°C to +125°C |
Package Style: | SOIC-24 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
32
$7.07
96
$7.01
128
$7.00
320
$6.95
480+
$6.90
Product Variant Information section
Available Packaging
Package Qty:
32 per Tube
Package Style:
SOIC-24
Mounting Method:
Surface Mount