text.skipToContent text.skipToNavigation

Manufacturer Part #

WP710A10QBC/D

Blue Ø 3 mm 20°C 1600 mcd Clear 3.3 V Through Hole Solid State LED Lamp - T-1

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Kingbright WP710A10QBC/D - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 1600000mcd
Viewing Angle: 20°
Wavelength: 460nm
Rated Power: 120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  4.6mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,550
USA:
5,550
9,950
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.26
USD
Quantity
Unit Price
200
$0.0963
400
$0.0944
1,000
$0.0921
2,500
$0.0897
5,000+
$0.0858
Product Variant Information section