Manufacturer Part #
225K100RA4-FA
RA Series 100 V 2.2 uF ±10 % Radial Metallized Polyester Angstor® Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Quantic Paktron 225K100RA4-FA - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 2.2µF |
| Rated Voltage: | 100V |
| Rated Voltage (VAC): | 80VAC |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Dissipation Factor: | 1% |
| Dimension: | L 11.4mm x W 5.2mm x H 7.2mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The 225K100RA4-FA is a part of RA Series 100 V 2.2 uF ±10 % Radial Metallized Polyester Angstor® Capacitor
Features:
- Efficient size
- Rugged construction
- Does not fail short – Self healing
- Low ESR/ESL
- No entrapped moisture or air in self-encased design
- No dissimilar metals to chemically degrade or attract moisture
- High dv/dt
- Wave solderable
- Operating temperature range: –55°C to +125°C
View the RA series of Metallized Polyester Capacitors
Pricing Section
Global Stock:
1,395
USA:
1,395
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$2.10
30
$2.07
100
$2.03
200
$2.02
500+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole