Manufacturer Part #
BCM62B,215
BCM62 Series 45 V 100 mA Surface Mount PNP Transistor - SOT-143
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BCM62B,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BCM62B,215 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 220mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 400mV |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 450 |
| Collector - Current Cutoff: | 5µA |
| Configuration: | Dual |
| Frequency - Transition: | 175MHz |
| Operating Temp Range: | -65°C to +150°C |
| Noise Figure: | 3.1dB |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Features & Applications
The BCM62B,215 is a part of BCM62 series bipolar transistors. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOT-143B package.
PNP/PNP matched double transistor in a SOT143B small Surface-Mounted Device (SMD) plastic package. Matched version of BCV62.
Features:
- Current gain matching
Applications:
- Current mirror
- Differential amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount