Manufacturer Part #
450MXG330MEFCSN35X30
MXG Series CAP ALUM 330UF 20% 450V SNAP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Snap Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 450MXG330MEFCSN35X30 - Product Specification
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
Rubycon 450MXG330MEFCSN35X30 - Technical Attributes
Attributes Table
| Series: | MXG |
| Type: | Can - Snap-In |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 450V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 1.52A |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 30mm x D 35mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$4.06
200
$4.02
300
$4.00
400
$3.98
500+
$3.93
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Snap Mount