Manufacturer Part #
NCV1124DR2G
NCV1124 Series 5.5 V Dual Variable−Reluctance Sensor Interface IC - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
onsemi NCV1124DR2G - Technical Attributes
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NCV1124 is a monolithic integrated circuit designed primarily to condition signals from sensors used to monitor rotating parts. The NCV1124 is a dual channel device. Each of the two identical channels interfaces with a variable−reluctance sensor, and continuously compares the sensor output s ignal to a user−programmable internal reference.
An alternating input signal of appropriate amplitude at IN1 or IN2 will result in a rectangular waveform at the corresponding OUT terminal, suitable for interface to either standard microprocessors or standard logic families. A diagnostic input, common to both channels, provides a means to test for degradation or loss of the physical connector to both sensors.
Key Features:
- Two Independent Channels
- Internal Hysteresis
- Built−In Diagnostic Mode
- Designed to Work from a 5.0 V ±10% Supply
- Site and Control for Automotive Applications
- Pb−Free Packages are Available
Applications:
- Anti−Skid Braking and Traction Control
- Vehicle Stability Control
- Drive Belt Slippage Detection
- Crankshaft/Camshaft Position Sensing
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount