Manufacturer Part #
BZV55-B13,115
BZV55 Series 13 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MINI MELF (SOD-80C) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2301 | ||||||||||
Product Specification Section
Nexperia BZV55-B13,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 100nA |
| Voltage Tolerance: | 2% |
| Impedance: | 10Ω |
| Operating Temp Range: | -65°C to +200°C |
| Voltage Temperature Coefficient: | 9.4mV/K |
| Capacitance: | 80pF |
| Configuration: | Single |
| Working Voltage-Nom: | 13V |
| No of Terminals: | 2 |
| Package Style: | MINI MELF (SOD-80C) |
| Mounting Method: | Surface Mount |
Features & Applications
The BZV55-B11,135 is a Part of BZV55 Series 13 V 500 mW Low-power voltage regulator Zener diodes. It is available in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages.
Features:
- Non-repetitive peak reverse power dissipation: ≤ 40 W
- Wide working voltage range:nominal 2.4 V to 75 V (E24 range)
- Total power dissipation: ≤ 500 mW
- Low differential resistance
- Two tolerance series: ±2 % and ±5 %
- Small hermetically sealed glass SMD package
Applcations:
- General regulation functions
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0675
5,000
$0.0663
7,500
$0.0657
12,500
$0.0648
25,000+
$0.0631
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MINI MELF (SOD-80C)
Mounting Method:
Surface Mount