Manufacturer Part #
TS507ILT
TS507 Series 5.5 V 1.9 MHz Rail to Rail Precision Operational Amplifier - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS507ILT - Product Specification
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
STMicroelectronics TS507ILT - Technical Attributes
Attributes Table
| Amplifier Type: | Precision |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.6V/µs |
| Input Offset Voltage-Max: | 450µV |
| Gain Bandwidth Product: | 1.9MHz |
| Average Bias Current-Max: | 70nA |
| Supply Voltage: | 2.7V to 5.5V |
| Common Mode Rejection Ratio: | 96dB |
| Supply Current: | 0.85mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 105dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 131dB |
| Phase Margin: | 45° |
| Low Noise: | 12nV/√Hz |
| Output Current: | 128mA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The TS507ILT is a high performance rail-to-rail input /output amplifier with very low offset voltage. It uses a new trimming technique that yields ultra low offset voltages without any need for external zeroing.
Features:
- Ultra low offset voltage: 25 μV typ, 100 μV max
- Rail-to-rail input/output voltage swing
- Operating from 2.7 V to 5.5 V
- High speed: 1.9 MHz
- 45° phase margin with 100 pF
- Low consumption: 0.8 mA at 2.7 V
- Very large signal voltage gain: 131 dB
- High power supply rejection ratio: 105 dB
- Very high ESD protection 5 kV (HBM)
- Latch-up immunity
- Available in SOT-23-5 micropackage
Applications:
- Battery-powered applications
- Portable devices
- Signal conditioning
- Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.365
6,000
$0.36
9,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount