Manufacturer Part #
MK-070R
Resistive 7" GEMmodule™ Color Display Module w/ 800 x 480 WVGA TFT LCD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amulet Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Amulet Technologies MK-070R - Technical Attributes
| Diagonal Size: | 7in |
| Resolution: | 800 x 480 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Portrait/Landscape |
| Operating Temp Range: | -20°C to +70°C |
| Active Area: | 154.08 x 85.92 mm |
| Interface Type: | USB |
| Mounting Method: | Panel Mount |
Features & Applications
The MK-070R is a fully integrated 7” WVGA production color display module to support a variety of embedded control interface applications.
This fully integrated 7" production ready solution allows embedded product manufacturers to implement a great looking GUI in record time, regardless of the size and speed of their microprocessor. Featuring the Amulet GEM Graphical OS Chip™ for color displays, the module supports GIF, JPEG and PNG graphic formats in 24-bit color. We recommend staying within an 8-bit palette for best performance for certain applications.
The module includes a 800X480 TFT LCD with white LED backlight, integrated resistive touch panel and a 64 megabit serial flash for storing GUI pages. In addition, the backlight can be controlled via the touch panel.
Features:
- 800x480 WVGA TFT LCD
- White LED backlight
- Integrated resistive touch panel
- Amulet GEM Graphical OS ChipTM
- 24 Pin Interconnector
- Royalty-free Graphical Operating SystemTM
- On-Board memory - 64Mb Serial Flash for storing GUI pages
- Touch Panel Controller - Built into Graphical OS Chip™
- Color Supported - Palettized 8bit (1-bit alpha)
- Backlight can be controlled via the touch panel or external command
- Supports Unicode - Foreign language character sets
- Font Converter - Built-in?
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount