Manufacturer Part #
MLX90333KDC-BCH-000-TU
MLX90333 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Melexis MLX90333KDC-BCH-000-TU - Product Specification
Melexis MLX90333KDC-BCH-000-TU - Technical Attributes
Attributes Table
| Type: | Linear/Rotary |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 13.5mA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MLX90333KDC-BCH-000-TU is a monolithic sensor IC featuring the Triaxis™ Hall technology and is able to sense any magnet moving in its surrounding. Available in surface mount SOIC-8 package.
Features:
- Simple & Robust Magnetic Design
- TriaÄis® Hall Technology
- Programmable Linear Transfer Characteristics (Alpha, Beta)
- Selectable Analog (Ratiometric), PWM, Serial Protocol
- 12 bit Angular Resolution - 10 bit Angular Thermal Accuracy
- 40 bit ID Number
- Single Die – SO8 Package RoHS Compliant
- Dual Die (Full Redundant) – TSSOP16 Package RoHS Compliant
Applications:
- 3D Position Sensor
- Joystick
- 4-Way Scroll Key
- Joypad
- Man Machine Interface Device
- Linear Position Sensor
View the MLX9033 series of Angular Position Sensors
Pricing Section
Global Stock:
431
USA:
431
Factory Lead Time:
26 Weeks
Quantity
Unit Price
10
$2.15
30
$2.12
100
$2.09
300
$2.06
1,000+
$2.01
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount