Manufacturer Part #
KSZ9031RNXCA-TR
Single Chip 10/100/1000 Mbps RGMII Support Gigabit Ethernet Transceiver
Microchip KSZ9031RNXCA-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Description of Change: Qualification of MTAI as an additional assembly site for KSZ9031RNXCA, KSZ9031RNXIA, KSZ9031RNXCA-TR and KSZ9031RNXIA-TR catalog part numbers (CPN) available in 48L VQFN (7x7x0.9mm) package.Reason for Change: To improve productivity and on-time delivery performance by qualifying MTAI as an additional assembly site.
Description of Change:Qualification of SIGH as an additional final test site for selected KSZ9031RNxx, USB7206xx, USB7216xx and USB7252xx device families available in 48L and 100L VQFN (12x12mm and 7x7mm) package.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying SIGH as an additional final test site.
Microchip has released a new Product Documents for the KSZ9031RNX Gigabit Ethernet Transceiver with RGMII Support Data Sheet of devices. If you are using one of these devices please read the document located at KSZ9031RNX Gigabit Ethernet Transceiver with RGMII Support Data Sheet.Notification Status: FinalDescription of Change: - Updated to remove the word ?Absolute? from table title, as the values are actually relative to the default.Impacts to Data Sheet: NoneReason for Change: To Improve ManufacturabilityChange Implementation Status: CompleteDate Document Changes Effective: 6 May 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip KSZ9031RNXCA-TR - Technical Attributes
Supply Voltage-Nom: | 1.8V to 3.3V |
Interface Type: | RGMII |
Package Style: | QFN-48 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-48
Mounting Method:
Surface Mount