Manufacturer Part #
LPF-25-36
100 - 277Vac, 25.2W, 700mA, 19.8-36V, IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL LPF-25-36 - Product Specification
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
MEAN WELL LPF-25-36 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 25.2W |
| Minimum Output Voltage: | 19.8V |
| Maximum Output Voltage: | 36V |
| Minimum Output Current: | 700mA |
| Maximum Output Current: | 700mA |
| Input Power Factor: | 0.92 |
| Efficiency: | 86% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,ENEC,UL |
| Driver Class: | Class II,Class 2,SELV |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$24.25
3
$23.92
5
$23.77
20
$23.36
30+
$23.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Box