text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1VHG472

NHG Series 35 V 4700 uF Ø 18 x 35.5 mm LS=7.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1VHG472 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1910mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
150
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$1.13
USD
Quantity
Unit Price
1
$1.13
30
$1.12
100
$1.10
300
$1.09
1,000+
$1.06
Product Variant Information section