Manufacturer Part #
ECE-A1HN101U
ECE-SU (Bi-Polar) Series 50 V 100 uF Ø 10 x 20 mm LS=5 mm 85°C Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
Panasonic Industry ECE-A1HN101U - Product Specification
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
Panasonic Industry ECE-A1HN101U - Technical Attributes
Attributes Table
| Series: | SU |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 250mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 20mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
463
USA:
463
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.29
100
$0.285
300
$0.28
1,000
$0.27
3,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole