Manufacturer Part #
ECW-F2475JA
ECWF Series 250 V 0.1 uF ±5 % LS=20 mm Metallized Polypropylene Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2537 | ||||||||||
Panasonic Industry ECW-F2475JA - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change Details: 1). Change in Material Used? New Material: Halogen-free flame-retardant exterior epoxy resin? Reason for Change: Proactive compliance with EU REACH regulations- Specifically, the proposal to classify bisphenol A-containing halogens as controlled substances2). Change in Warranty Standards? Update: Exemption from IEC 60065 standard; compliance with flame retardant category B? Reason for Change: IEC 60065 has been abolished following the implementation of IEC 62368-1 - IEC 62368-1 (Audio/video, information and communication technology equipment ? Safety requirements) does not require flame retardant category B for components- The modified resin has already been adopted in other productsEffective Date: January 2026
Part Status:
Panasonic Industry ECW-F2475JA - Technical Attributes
| Style: | Metallized Polypropylene |
| Capacitance: | 4.7µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 20mm |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole