Manufacturer Part #
B88069X2190T502
A71-H25X Series 3000V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
TDK EPCOS B88069X2190T502 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Replacement of EPCOS Brand on TDK Electronics ProductsDescription:About 17 years after the merger of TDK and EPCOS, we have decided to discontinue the use of the EPCOS brand for passive components and sensors and to change the marking of products that still use the EPCOS brand. These changes apply to all EPCOS marked products except those that are to be phased out.The implementation of all changes will start in April 2026. During a transition period, products can be delivered with the current EPCOS marking or the new TDK marking. Goods in stock will continue to be delivered with the unchanged EPCOS marking.
Part Status:
TDK EPCOS B88069X2190T502 - Technical Attributes
| Breakdown Voltage-Min: | 2000V |
| Breakdown Voltage-Max: | 3000V |
| AC Discharge Current-Nom: | 10A |
| Impulse Discharge Current: | 10kA |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole