A3P125-VQ100I in Tray by Microchip | FPGA | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A3P125-VQ100I

ProASIC3 Series 125000 System Gates 71 I/O 1.575V Surface Mount FPGA - VQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Microchip A3P125-VQ100I - Technical Attributes
Attributes Table
System Gates: 125000
No of I/O Lines: 71
Operating Frequency-Max: 350MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 36kb
Supply Voltage: 1.425V to 1.575V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Temperature Grade: Industrial
Package Style:  VQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87
USA:
87
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
87
Multiple Of:
90
Total
$1,061.40
USD
Quantity
Unit Price
90+
$12.20
Product Variant Information section