PESD24VS1ULD,315 in Reel by Nexperia | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD24VS1ULD,315

PESD24VS1ULD Series 3 A 70 V Clamp SMT Unidirectional TVS Diode - DFN1006D-2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Nexperia PESD24VS1ULD,315 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.5V
Clamping Voltage-Max: 70V
Directional: Uni-Directional
Peak Output Current: 3A
Reverse Leakage Current: 1nA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 23pF
Breakdown Voltage-Max: 27.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$858.00
USD
Quantity
Unit Price
10,000+
$0.0286
Product Variant Information section