Manufacturer Part #
640909-1
PIDG Faston 22-18 AWG Straight Insulated Quick Disconnect Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 640909-1 - Technical Attributes
Attributes Table
| Size: | Tab 0.205" x 0.020" |
| Style: | Non-Mating End Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 22-18 |
Features & Applications
The 640909-1 is a part of PIDG Faston Series, 22-18 AWG Straight Insulated Quick Disconnect Receptacle
Product Features:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Mating Area Interface Dimensions (mm [in]) = 5.21 x 0.51 [.205 x .020]
- Insulation Diameter (mm [in]) = 3.43 [.135] Max.
- Insertion Force = Normal
- Material = Brass
- Finish = Tin
- Dimple Type = Dimple with wire stop
- Insulation Support = Insulation Support
- RU (UL Component Program) = Approved
- Color = Red
- Insulation Material = Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
10,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag