NRS6045T100MMGK in Reel by TAIYO YUDEN | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS6045T100MMGK

NRS Series 6045 10 uH ±20% Tolerance 2.4 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
TAIYO YUDEN NRS6045T100MMGK - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 59.8MΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
Storage Temperature Range: -40°C to +85°C
Dimension: L  6mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$174.00
USD
Quantity
Unit Price
1,500
$0.116
3,000
$0.115
4,500
$0.114
6,000+
$0.113
Product Variant Information section